Part Details for 1246 by Davies Molding LLC
Overview of 1246 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6822
|
Newark | Knob With Side Indicator Line, 15.24Mm, Shaft Type:Threaded Shaft, Shaft Diameter:4.45Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Side Indicator Line, Knob Diameter:15.24Mm, Product Range:1246 Series Rohs Compliant: Yes |Davies Molding 1246 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
1722-1239-ND
|
DigiKey | KNOB SERRATED 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1859 In Stock |
|
$0.8712 / $1.9700 | Buy Now |
DISTI #
5164-1246
|
Mouser Electronics | Knobs & Dials Two-shot Instrument Control Knob .60x.88 RoHS: Compliant | 154 |
|
$0.9770 / $1.6500 | Buy Now |
DISTI #
70884024
|
RS | Knob, Two-Shot, Instrumentation Control Knob | Davies Molding 1246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.6500 / $1.9700 | Buy Now |
|
Onlinecomponents.com | 15mm Dia x 22mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant | 0 |
|
$0.5900 / $1.4500 | Buy Now |