Part Details for 1245-25-N by RAF Electronic Hardware
Overview of 1245-25-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 1245-25-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1245-25-N-ND
|
DigiKey | 1/2 RD X 2.00 X .252 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23 In Stock |
|
$6.0940 / $6.4300 | Buy Now |
DISTI #
761-1245-25-N
|
Mouser Electronics | Standoffs & Spacers Round Spacers 1/2 Rd X 2.00 X .252 ID RoHS: Compliant | 0 |
|
$5.2100 / $6.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3692 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1245-25-N
|
DB Roberts | 0 |
|
RFQ |