Part Details for 1245 X 1" by 3M Interconnect
Overview of 1245 X 1" by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1245 X 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M1245C-ND
|
DigiKey | RF EMI SHIELDING TAPE 54' X 1" Min Qty: 1 Lead time: 4 Weeks Container: Box |
218 In Stock |
|
$68.4551 / $79.9500 | Buy Now |
DISTI #
3M1245C-1YD-ND
|
DigiKey | RF EMI SHIELDING SHEET 36" X 1" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7545 / $7.2300 | Buy Now |