Part Details for 1244 by Heyco
Overview of 1244 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21244SDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21244SNLG#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), TFLGA, /Tray | |
R5F21244SNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / |
Price & Stock for 1244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1244-ND
|
DigiKey | BUSHING W/STR RELIEF BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3037 In Stock |
|
$0.0917 / $0.1900 | Buy Now |
DISTI #
836-1244
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 7N-2 (BLACK) RoHS: Compliant | 7580 |
|
$0.0880 / $0.1600 | Buy Now |
DISTI #
72068297
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.7500 in, SR Series | Heyco 1244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 715 |
|
$0.1590 / $0.1920 | Buy Now |
|
Future Electronics | Black SR 7N-2 Straight Through Round Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.0863 / $0.0924 | Buy Now |
|
Bisco Industries | 16999 |
|
Buy Now | ||
DISTI #
HEY1244
|
Heilind Electronics | SR 7N-2 BLACK | Americas - 11739 in Stock4500 On Order |
|
$0.0757 / $0.0947 | Buy Now |
|
Onlinecomponents.com | SR 7N-2 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round RoHS: Compliant |
85943 In Stock 195000 Factory Stock |
|
$0.0578 / $0.0975 | Buy Now |
DISTI #
60864395
|
Verical | Cable Accessories Strain Relief Bushing Black Min Qty: 750 Package Multiple: 250 Date Code: 2051 | Americas - 85750 |
|
$0.0835 / $0.1256 | Buy Now |
DISTI #
HEY1244
|
Interstate Connecting Components | SR 7N-2 BLACK | 2348900 On Order |
|
$0.0757 / $0.0947 | Buy Now |
DISTI #
HEY1244
|
DB Roberts | SR 7N-2 BLACK | 1484 |
|
$0.0856 / $0.1495 | Buy Now |