Part Details for 1243/4-SL001 by Alpha Wire
Overview of 1243/4-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
124390-HMC740ST89E | Analog Devices | HMC740ST89E Evaluation PCB | |
DC1243A | Analog Devices | LTC4215-1 Demoboard - Hot Swap |
Price & Stock for 1243/4-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$1,367.9500 / $1,437.0000 | Buy Now |