Part Details for 1242C by Quantum Storage Systems
Overview of 1242C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1242CN8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for 1242C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC8714
|
Newark | Wire Shelf, 12" X 42", Chrome, 600-800Lb, Shelf Depth:12", Shelf Width:42", Load Capacity:800Lb, Shelf Material:Steel, Product Range:- Rohs Compliant: Yes |Quantum Storage 1242C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$74.7200 | Buy Now |