Part Details for 124214 by Wakefield-Vette
Overview of 124214 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2124214GNP#HA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#MA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#AA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO |
Price & Stock for 124214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7421
|
Newark | Heat Sink, Led Module, 6" D X 10" H, Product Range:Hibay Series, For Use With:Led Modules, Heat Sink Material:-, Thermal Resistance:-, External Height:10", External Diameter:6" Rohs Compliant: Yes |Wakefield Thermal 124214 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
345-1581-ND
|
DigiKey | ROUND HEAT SINK LED MODULES Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$64.5870 / $72.8000 | Buy Now |
DISTI #
567-124214
|
Mouser Electronics | Heat Sinks - LED HiBay LED Heat Sink, Universal Mount, 10 Inch RoHS: Compliant | 21 |
|
$58.2900 / $62.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2500 / $70.1000 | Buy Now |
DISTI #
124214
|
TME | Heatsink: extruded, grilled, LED, aluminium, L: 254mm, W: 152.4mm Min Qty: 1 | 0 |
|
$78.0300 / $83.8500 | RFQ |
DISTI #
124214
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005950012
|
Sager | Heat Sinks - LED HiBay LED Heat Sink, Universal Mount, 10 Inch | 0 |
|
Buy Now |
Part Details for 124214
124214 CAD Models
124214 Part Data Attributes
|
124214
Wakefield-Vette
Buy Now
|
Compare Parts:
124214
Wakefield-Vette
|
Samacsys Manufacturer | Wakefield Thermal |