Part Details for 124213 by Wakefield-Vette
Overview of 124213 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7420
|
Newark | Heat Sink, Led Module, 6" D X 8" H, Product Range:Hibay Series, For Use With:Led Modules, Heat Sink Material:-, Thermal Resistance:-, External Height:8", External Diameter:6" Rohs Compliant: Yes |Wakefield Thermal 124213 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
345-1580-ND
|
DigiKey | ROUND HEAT SINK LED MODULES Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$63.2340 / $67.1900 | Buy Now |
DISTI #
567-124213
|
Mouser Electronics | Heat Sinks - LED HiBay LED Heat Sink, Universal Mount, 8 Inch RoHS: Compliant | 0 |
|
$57.5300 / $67.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2100 / $64.6300 | Buy Now |
DISTI #
124213
|
TME | Heatsink: extruded, grilled, LED, aluminium, L: 203.2mm, W: 152.4mm Min Qty: 1 | 0 |
|
$73.1800 / $77.9200 | RFQ |
DISTI #
124213
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005950011
|
Sager | Heat Sinks - LED HiBay LED Heat Sink, Universal Mount, 8 Inch | 0 |
|
Buy Now |