Part Details for 1242-SV005 by Alpha Wire
Results Overview of 1242-SV005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1242-SV005 Information
1242-SV005 by Alpha Wire is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71242N50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
RAA2124214GNP#HA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#MA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO |
Price & Stock for 1242-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$6,103.9200 / $6,444.7400 | Buy Now |
DISTI #
1242-SV005
|
TME | Braids, tape, Thk: 3.05mm, W: 50.8mm, 310A, 3/0AWG, 30.5m, 100ft Min Qty: 1 | 1 |
|
$1,564.4600 / $2,011.4500 | Buy Now |