Part Details for 1241CALC by TriQuint Semiconductor
Overview of 1241CALC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1241CALC
1241CALC CAD Models
1241CALC Part Data Attributes
|
1241CALC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1241CALC
TriQuint Semiconductor
Transmitter, 1-Func, CMOS, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/GOLD |