-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0728
|
Newark | Spt Rec 6.3 Contact Sws Sn |Amp Te Connectivity 1241962-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.2800 | Buy Now |
DISTI #
17-1241962-1CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$0.2253 / $0.4600 | Buy Now |
DISTI #
1241962-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241962-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2235 / $0.2524 | Buy Now |
DISTI #
571-1241962-1
|
Mouser Electronics | Automotive Connectors STAND-POW-TIMER CONTACT (>3-5MM) RoHS: Compliant | 38125 |
|
$0.2170 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP1241962-1
|
Heilind Electronics | STAND-POW-TIMER CONTACT (>3-5M | Americas - 0 in Stock |
|
$0.2287 / $0.2731 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount T/R Automotive RoHS: Compliant | 0 |
|
$0.2066 / $0.2735 | Buy Now |
DISTI #
73589767
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG T/R Min Qty: 4500 Package Multiple: 4500 | Americas - 9000 |
|
$0.3492 | Buy Now |
DISTI #
1241962-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241962-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2235 / $0.2524 | Buy Now |
DISTI #
AMP1241962-1
|
Interstate Connecting Components | STAND-POW-TIMER CONTACT (>3-5M | 0 |
|
$0.2287 / $0.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241962-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241962-1
TE Connectivity
STD PW TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |