-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLA-STE-KONT1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1241846-1CT-ND
|
DigiKey | CONN TAB 15AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24123 In Stock |
|
$0.1145 / $0.2800 | Buy Now |
DISTI #
1241846-1
|
Avnet Americas | Contact Tab Crimp ST Cable Mount 15AWG Reel - Tape and Reel (Alt: 1241846-1) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0926 / $0.1072 | Buy Now |
DISTI #
571-1241846-1-LP
|
Mouser Electronics | Automotive Connectors FLA-STE-KONT1,6X0,6 Loose Piece RoHS: Compliant | 3471 |
|
$0.2340 / $0.3400 | Buy Now |
DISTI #
571-1241846-1-MR
|
Mouser Electronics | Automotive Connectors FLA-STE-KONT1,6X0,6 Reel of 1000 RoHS: Compliant | 1000 |
|
$0.1470 | Buy Now |
DISTI #
571-1241846-1
|
Mouser Electronics | Automotive Connectors FLA-STE-KONT1,6X0,6 RoHS: Compliant | 0 |
|
$0.1080 / $0.3000 | Order Now |
|
Future Electronics | "FLA-STE-KONT1,6X0,6" RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
AMP1241846-1
|
Heilind Electronics | FLA-STE-KONT1,6X0,6 | Americas - 0 in Stock |
|
$0.1224 / $0.1368 | Buy Now |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CS SRC Sn RoHS: Compliant |
20000 In Stock |
|
$0.1023 / $0.1210 | Buy Now |
DISTI #
84346527
|
Verical | Contact PIN Crimp ST Cable Mount 15AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 20000 |
|
$0.1349 / $0.1573 | Buy Now |
|
Quest Components | 144 |
|
$0.3413 / $0.6825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241846-1
TE Connectivity
FLA-STE-KONT1,6X0,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |