-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIM2 A CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8791
|
Newark | Micro Tim2 A Contact |Amp Te Connectivity 1241844-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
1241844-2-ND
|
DigiKey | CONN SOCKET 15AWG CRIMP TIN Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1730 | Buy Now |
DISTI #
1241844-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241844-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.1094 / $0.1334 | Buy Now |
DISTI #
571-1241844-2
|
Mouser Electronics | Automotive Connectors MICRO TIM2 A CONTACT RoHS: Compliant | 10000 |
|
$0.1500 / $0.1730 | Buy Now |
DISTI #
571-1241844-2-LP
|
Mouser Electronics | Automotive Connectors MICRO TIM2 A CONTACT Loose Piece RoHS: Compliant | 3651 |
|
$0.3170 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1374 | Buy Now |
DISTI #
AMP1241844-2
|
Heilind Electronics | MICRO TIM2 A CONTACT | Americas - 0 in Stock |
|
$0.1447 / $0.1617 | Buy Now |
|
Onlinecomponents.com | MT2 A REC 1.6 Contact SRC Sn RoHS: Compliant | 0 |
|
$0.1256 / $0.1629 | Buy Now |
DISTI #
81005322
|
Verical | Contact SKT Crimp ST Cable Mount 15AWG T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1629 | Buy Now |
DISTI #
1241844-2
|
TTI | Automotive Connectors MICRO TIM2 A CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241844-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241844-2
TE Connectivity
MICRO TIM2 A CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG |