-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241656-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4325820
|
Farnell | AUTOMOTIVE CONNECTORS RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 2430 |
|
$4.6658 / $5.7256 | Buy Now |
DISTI #
3161490
|
Farnell | MOD2 ST-LEI90 2X16P RoHS: Compliant Min Qty: 540 Lead time: 18 Weeks, 5 Days Container: Each | 0 |
|
$3.2182 | Buy Now |
DISTI #
1241656-1-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
768 In Stock |
|
$3.9724 / $6.5100 | Buy Now |
DISTI #
1241656-1
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1241656-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$3.2389 / $3.3707 | Buy Now |
DISTI #
571-1241656-1
|
Mouser Electronics | Headers & Wire Housings MOD2 ST-LEI90 2X16P RoHS: Compliant | 385 |
|
$3.8000 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 26 Weeks Container: Box |
0 Box |
|
$3.5400 | Buy Now |
DISTI #
AMP1241656-1
|
Heilind Electronics | MOD2 ST-LEI90 2X16P | Americas - 0 in Stock |
|
$4.3106 / $4.3749 | Buy Now |
|
Onlinecomponents.com | 32pos MQS .63 header 90deg RoHS: Compliant |
3846 In Stock |
|
$3.6400 / $8.1000 | Buy Now |
DISTI #
AMP1241656-1
|
Interstate Connecting Components | MOD2 ST-LEI90 2X16P | 0 |
|
$4.3106 / $4.3749 | Buy Now |
DISTI #
000000000002649493
|
Sager | Headers & Wire Housings MOD2 ST-LEI90 2X16P Min Qty: 540 | 0 |
|
$4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241656-1
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.078 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |