-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1996
|
Newark | Connector Accessory, 0.132In Min Cable Dia, 0.172In Max Cable Dia |Amp Te Connectivity 1241406-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5090 | Buy Now |
DISTI #
17R2911
|
Newark | Amp Mcp6.3/4.8K, RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
17-1241406-3CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP SILVR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5256 In Stock |
|
$0.1965 / $0.7000 | Buy Now |
DISTI #
1241406-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1241406-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1774 / $0.1839 | Buy Now |
DISTI #
571-1241406-3
|
Mouser Electronics | Automotive Connectors AMP MCP6.3/4.8K >2.5-4MM RoHS: Compliant | 81220 |
|
$0.2140 / $0.5100 | Buy Now |
DISTI #
571-1241406-3-LP
|
Mouser Electronics | Automotive Connectors AMP MCP6.3/4.8K RoHS: Compliant | 3341 |
|
$0.4030 / $0.5400 | Buy Now |
DISTI #
571-1241406-3-CT
|
Mouser Electronics | Automotive Connectors AMP MCP6.3/4.8K "Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.3360 | Buy Now |
DISTI #
571-1241406-3-MR
|
Mouser Electronics | Automotive Connectors AMP MCP6.3/4.8K 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.3360 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1894 | Buy Now |
DISTI #
AMP1241406-3
|
Heilind Electronics | AMP MCP6.3/4.8K,>2.5-4MM? | Americas - 0 in Stock |
|
$0.2311 / $0.2381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241406-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241406-3
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.172 inch | |
Cable Entry-Min | 0.132 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |