-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5376
|
Newark | Automotive Contact, Skt, 12Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Automotive Housing Connectors, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1241406-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3391 |
|
$0.2070 / $0.3330 | Buy Now |
DISTI #
A142419CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8271 In Stock |
|
$0.1530 / $0.3700 | Buy Now |
DISTI #
87H5376
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 87H5376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 3391 Partner Stock |
|
$0.2240 / $0.3330 | Buy Now |
DISTI #
1241406-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241406-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1241406-1
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 42000 |
|
$0.1600 / $0.2150 | Buy Now |
DISTI #
571-1241406-1-CT
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K "Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.2640 | Buy Now |
DISTI #
571-1241406-1-LP
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 1087 |
|
$0.3160 / $0.4200 | Buy Now |
DISTI #
571-1241406-1-MR
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2640 | Order Now |
DISTI #
V72:2272_07790909
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11-13AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3996 |
|
$0.1384 / $0.1548 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241406-1
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.172 inch | |
Cable Entry-Min | 0.132 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |