-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7742
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1241402-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1074 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
17-1241402-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.1628 / $0.3500 | Buy Now |
DISTI #
1241402-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241402-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 / $0.1355 | Buy Now |
DISTI #
571-1241402-1
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 84600 |
|
$0.1560 / $0.2050 | Buy Now |
DISTI #
571-1241402-1-LP
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K Loose Piece RoHS: Compliant | 18491 |
|
$0.3210 / $0.4600 | Buy Now |
DISTI #
571-1241402-1-CT
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K Cut Strip of 100 RoHS: Compliant | 1700 |
|
$0.2650 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 5400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1396 | Buy Now |
DISTI #
AMP1241402-1
|
Heilind Electronics | MCP6.3/4.8K | Americas - 0 in Stock |
|
$0.1703 / $0.1755 | Buy Now |
|
Onlinecomponents.com | AMP MCP 6.3/4.8K, CONTACT RoHS: Compliant | 0 |
|
$0.1478 / $0.1755 | Buy Now |
DISTI #
1241402-1
|
TTI | Automotive Connectors MCP6.3/4.8K RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$0.1430 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241402-1
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 17 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |