-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241400-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 1241400-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CONNECTOR ACCESSORY, 0.043IN MIN CABLE DIA, 0.063IN MAX CABLE DIA | 1440 |
|
$0.1738 / $0.6685 | Buy Now |
DISTI #
1241400-1
|
TTI | Automotive Connectors MCP6.3/4.8K RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1241400-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1241400-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241400-1
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |