-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4544
|
Newark | Contact, Socket, 17-13Awg, Crimp, Product Range:Mcp2.8K Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Nickel Silicon, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:17Awg Rohs Compliant: Yes |Amp Te Connectivity 1241396-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6392 |
|
$0.1360 | Buy Now |
DISTI #
63T8159
|
Newark | Automotive Conn Mcp2.8 Bu-Kont Eds Reel Of 3500 |Amp Te Connectivity 1241396-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1460 | Buy Now |
DISTI #
A124979CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9672 In Stock |
|
$0.0861 / $0.2600 | Buy Now |
DISTI #
1241396-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241396-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks, 0 Days Container: Reel | 7777 Factory Stock |
|
$0.0911 | Buy Now |
DISTI #
571-1241396-1
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONT EDS Reel of 3500 RoHS: Compliant | 154000 |
|
$0.0940 / $0.1140 | Buy Now |
DISTI #
571-1241396-1-CT
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONT EDS Cut Strip of 100 RoHS: Compliant | 10900 |
|
$0.1650 | Buy Now |
DISTI #
571-1241396-1-MR
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONT EDS Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1370 | Buy Now |
|
Future Electronics | 34 A 13-17 AWG Wire-to-Wire Multiple Contact Point Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.0520 / $0.0576 | Buy Now |
DISTI #
AMP1241396-1
|
Heilind Electronics | MCP2.8 BU-KONT EDS | Americas - 0 in Stock |
|
$0.1011 / $0.1041 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8K, CONTACT, SWS RoHS: Compliant |
4 In Stock 252000 On Order |
|
$0.0913 / $0.1202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241396-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241396-1
TE Connectivity
AMP MCP 2.8K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 22 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |