-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4191
|
Newark | Mcp2.8 Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1241394-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3184 |
|
$0.1070 / $0.2560 | Buy Now |
DISTI #
17R2906
|
Newark | Mcp2.8 Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1241394-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1270 | Buy Now |
DISTI #
A124978CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4932 In Stock |
|
$0.1058 / $0.2600 | Buy Now |
DISTI #
23AH4191
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH4191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 1384 Partner Stock |
|
$0.1320 / $0.2560 | Buy Now |
DISTI #
1241394-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241394-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1241394-1
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT RoHS: Compliant | 42000 |
|
$0.1100 / $0.1330 | Buy Now |
DISTI #
571-1241394-1-LP
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT Loose Piece RoHS: Compliant | 6580 |
|
$0.2340 / $0.3400 | Buy Now |
DISTI #
571-1241394-1-CT
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT Cut Strip of 100 RoHS: Compliant | 4300 |
|
$0.1930 | Buy Now |
DISTI #
571-1241394-1-MR
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1610 | Buy Now |
DISTI #
E02:0323_01928580
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks Date Code: 2427 | Europe - 10500 |
|
$0.0955 / $0.1207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241394-1
TE Connectivity
AMP MCP 2.8K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |