-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241171-4
|
Avnet Americas | MULTIFIT STE MK2 4P - Tape and Reel (Alt: 1241171-4) RoHS: Compliant Min Qty: 23520 Package Multiple: 2352 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1-4pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION RoHS: Compliant |
2222 Partner Stock |
|
$0.5100 / $1.7800 | Buy Now |
DISTI #
69769675
|
Verical | Conn IDC Connector RCP 4 POS 5mm IDT ST Cable Mount Box/Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 2222 |
|
$0.5600 / $0.5700 | Buy Now |
DISTI #
12411714-TEC
|
TME | 1241171-4 Min Qty: 63 | 2222 |
|
$0.5892 / $0.6700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2888 |
|
RFQ | |
DISTI #
1241171-4
|
Avnet Abacus | (Alt: 1241171-4) RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105385852
|
Chip1Stop | Conn IDC Connector RCP 4 POS 5mm IDT ST Cable Mount Tray RoHS: Compliant | 2222 |
|
$0.5950 / $0.6480 | Buy Now |
|
Master Electronics | 1-4pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION RoHS: Compliant |
2222 Partner Stock |
|
$0.5100 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241171-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241171-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.01 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | PA66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL, VDE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1241171-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241171-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282004-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1241171-4 vs 1-282004-2 |
1-282004-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 1241171-4 vs 1-282004-3 |
1-282004-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle | TE Connectivity | 1241171-4 vs 1-282004-1 |