1241152-7
TE Connectivity
Description: 7P HV100 REC. CON, SMD, GOLD, BLISTER

Overview of 1241152-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1241152-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R2892
Newark 0-966736-7,1000/Spu |Amp Te Connectivity 1241152-7 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7800
  • 2,500 $1.6800
$1.6800 / $1.7800 Buy Now
DISTI # 1241152-7-ND
DigiKey CONN RCPT 7POS 0.1 GOLD SMD Min Qty: 1400 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1,400 $1.8603
$1.8603 Buy Now
DISTI # 1241152-7
Avnet Americas Conn Socket Strip RCP 7 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1241152-7) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,400 $1.7644
$1.7644 Buy Now
DISTI # 571-1241152-7
Mouser Electronics Headers & Wire Housings 1X07 RCPT HV-100 SMT RoHS: Compliant 0
  • 700 $1.8600
  • 1,400 $1.8600
  • 2,100 $1.7900
$1.7900 / $1.8600 Order Now
DISTI # 72048151
RS Connector, AMPMODU, 7P Hv100 Rec. Con, Smd, Gold, Blister | TE Connectivity 1241152-7 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk 0
  • 1,400 $2.3600
$2.3600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel 0
Reel
  • 1,400 $1.5100
$1.5100 Buy Now
DISTI # AMP1241152-7
Heilind Electronics 0-966736-7,1000/SPU Americas - 0 in Stock
  • 1,400 $1.9092
  • 4,200 $1.8810
$1.8810 / $1.9092 Buy Now
Onlinecomponents.com 7P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant 0
  • 350 $3.3300
  • 700 $2.0500
  • 1,050 $1.6200
  • 1,400 $1.5900
$1.5900 / $3.3300 Buy Now
DISTI # AMP1241152-7
Interstate Connecting Components 0-966736-7,1000/SPU 0
  • 1,400 $1.9092
  • 4,200 $1.8810
$1.8810 / $1.9092 Buy Now
DISTI # 000000000001441021
Sager Headers & Wire Housings 1X07 RCPT HV-100 SMT Min Qty: 700 0
  • 700 $2.1300
$2.1300 Buy Now
Master Electronics 7P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant 0
  • 350 $3.3300
  • 700 $2.0500
  • 1,050 $1.6200
  • 1,400 $1.5900
$1.5900 / $3.3300 Buy Now

CAD Models for 1241152-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1241152-7 by TE Connectivity

1241152-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
BOTTOM OR TOP ENTRY
Body Depth
0.244 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 1241152-7
    TE Connectivity
    7P HV100 REC. CON, SMD, GOLD, BLISTER
    VS

Alternate Parts for 1241152-7

This table gives cross-reference parts and alternative options found for 1241152-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241152-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9300-007-228 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1241152-7 vs 9300-007-228
9300-207-228 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1241152-7 vs 9300-207-228
103961-6 (103961-6) 2X7 MTE RCPT SR LATCH .100CL TE Connectivity 1241152-7 vs 103961-6
925369-7 7P MOD 4 HOUSING TE Connectivity 1241152-7 vs 925369-7
1735447-7 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle TE Connectivity 1241152-7 vs 1735447-7
91601-307A Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 1241152-7 vs 91601-307A
9308-007-224 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1241152-7 vs 9308-007-224
75915-407HLF Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 7 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 1241152-7 vs 75915-407HLF
9300-007-222 Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1241152-7 vs 9300-007-222
75915-807HLF Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 7 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 1241152-7 vs 75915-807HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1241152-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1241152-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1241152-7 would you like to use for your alert(s)?
  • Please alert me when 1241152-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1241152-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1241152-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1241152-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1241152-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1241152-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: