-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDH1,5M SCHWA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7738
|
Newark | Terminal, Wire Ferrule, 15Awg, Black Rohs Compliant: Yes |Amp Te Connectivity 1241003-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1343 |
|
$0.1900 / $0.2170 | Buy Now |
DISTI #
11H0329
|
Newark | Aderendh1,5M Schwa Rohs Compliant: Yes |Amp Te Connectivity 1241003-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
95Y6582
|
Newark | Crimp Wire Pins Tabs And Ferrules Ferrule Rohs Compliant: Yes |Amp Te Connectivity 1241003-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0900 | Buy Now |
DISTI #
17-1241003-1CT-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14686 In Stock |
|
$0.0645 / $0.1900 | Buy Now |
DISTI #
1241003-1
|
Avnet Americas | Tubular 15-16AWG 14.5mm 3.9mm Tin Strip - Tape and Reel (Alt: 1241003-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0682 | Buy Now |
DISTI #
571-1241003-1
|
Mouser Electronics | Terminals ADERENDH1,5M SCHWA RoHS: Compliant | 15828 |
|
$0.0670 / $0.1500 | Buy Now |
DISTI #
V72:2272_11671821
|
Arrow Electronics | Ferrules Terminal 15-16AWG PIN 14.5mm Galvanic Tin Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2211 Container: Cut Strips | Americas - 9250 |
|
$0.0425 / $0.0954 | Buy Now |
DISTI #
70283545
|
RS | Insulated Crimp Bootlace Ferrule 8mm Pin Length, 16 to 15 AWG Wire Size, Black | TE Connectivity 1241003-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | ADERENDH1,5M SCHWA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0717 / $0.0826 | Buy Now |
DISTI #
AMP1241003-1
|
Heilind Electronics | ADERENDH1,5M SCHWA | Americas - 0 in Stock |
|
$0.0757 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241003-1
TE Connectivity
ADERENDH1,5M SCHWA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Material | ELECTROLYTIC COPPER/POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 16 AWG |