Part Details for 1241.8484 by Schurter Electronic Components
Overview of 1241.8484 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.8484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7334
|
Newark | Msm22 Switch Mo Nx Spdt 100Ma Ai 0Rd S0 - Carton Box |Schurter 1241.8484 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241.8484-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$44.4200 | Buy Now |
Part Details for 1241.8484
1241.8484 CAD Models
1241.8484 Part Data Attributes
|
1241.8484
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.8484
Schurter Electronic Components
SWITCH PUSHBUTTON SPDT 100MA 30V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
JESD-609 Code | e2 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN NICKEL |