Part Details for 1241.6964.1124000 by Schurter Electronic Components
Overview of 1241.6964.1124000 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-669.6429T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-669.6429 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 1241.6964.1124000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5563
|
Newark | Msm30 Nx Dp 05A Ri 0Bl |Schurter 1241.6964.1124000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241.6964.1124000-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
71 In Stock |
|
$48.3600 | Buy Now |
Part Details for 1241.6964.1124000
1241.6964.1124000 CAD Models
1241.6964.1124000 Part Data Attributes
|
1241.6964.1124000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6964.1124000
Schurter Electronic Components
Pushbutton Switch, DPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |