Part Details for 1241.6834.1124074 by Schurter Electronic Components
Results Overview of 1241.6834.1124074 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241.6834.1124074 Information
1241.6834.1124074 by Schurter Electronic Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68341-001LF | Amphenol Communications Solutions | Din Accessory C.T.W Housing | |
68347-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame Reversed Modular | |
54112-407460950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1241.6834.1124074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.6834.1124074
|
Avnet Abacus | Switch Vandal Resistant ONOFF DPST Quick Connect 250VAC Panel Mount Box (Alt: 1241.6834.1124074) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |