Part Details for 1241.6834.1121074 by Schurter Electronic Components
Overview of 1241.6834.1121074 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
68341-001LF | Amphenol Communications Solutions | Din Accessory C.T.W Housing | |
68347-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame Reversed Modular |
Price & Stock for 1241.6834.1121074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0867
|
Newark | Msm22 Switch La No Dpst 12A Ri 0Rd S0/Carton Box |Schurter 1241.6834.1121074 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0100 / $81.8100 | Buy Now |
DISTI #
1241.6834.1121074-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 12A 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$48.9700 / $66.0900 | Buy Now |
DISTI #
1241.6834.1121074
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P RD POWER - Boxed Product (Development Kits) (Alt: 1241.6834.1121074) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 5 Days Container: Box | 0 |
|
$50.6617 / $59.4077 | Buy Now |
DISTI #
693-1241.68341121074
|
Mouser Electronics | Pushbutton Switches MSM22 LA RI SF 12A @250VAC 2P RT | 0 |
|
$55.8300 / $65.8700 | Order Now |
DISTI #
70020890
|
RS | Latching Pushbutton Switch, 2-P, NO, 12A, Red, 24VDC, MSM 22 Series | Schurter 1241.6834.1121074 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8800 / $66.5300 | RFQ |
|
Future Electronics | Pushbutton MSM 12A @250VAC Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$58.2500 | Buy Now |
|
Onlinecomponents.com | MSM22 LA RI SF 12 A @250VAC 2P RD POWER RoHS: Compliant |
10 In Stock |
|
$57.5600 / $65.7600 | Buy Now |
DISTI #
67583058
|
Verical | 1241.6834.1121074 Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 9 |
|
$74.8280 / $85.4880 | Buy Now |
DISTI #
000000000003132481
|
Sager | Pushbutton Switches MSM22 LA RI SF 12A @250VAC 2P RT Min Qty: 20 | 0 |
|
$52.5600 / $55.3700 | Buy Now |
|
Master Electronics | MSM22 LA RI SF 12 A @250VAC 2P RD POWER RoHS: Compliant |
10 In Stock |
|
$57.5600 / $65.7600 | Buy Now |
Part Details for 1241.6834.1121074
1241.6834.1121074 CAD Models
1241.6834.1121074 Part Data Attributes
|
1241.6834.1121074
Schurter Electronic Components
Buy Now
|
Compare Parts:
1241.6834.1121074
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |