Part Details for 1241.6833.1121000 by Schurter Electronic Components
Overview of 1241.6833.1121000 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6833.1121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4869
|
Newark | Msm22 Switch La No Dpst 12A Pi 0Rd S0/Carton Box |Schurter 1241.6833.1121000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4400 / $52.1000 | Buy Now |
DISTI #
486-1241.6833.1121000-ND
|
DigiKey | MSM22 SWITCH LA NO DPST 12A PI 0 Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0975 | Buy Now |
DISTI #
1241.6833.1121000
|
Avnet Americas | Electromechanical Switch Vandal-Proof Latching Action Switch ON OFF DPST 12A Box - Boxed Product (Development Kits) (Alt: 1241.6833.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$29.5643 / $34.6681 | Buy Now |
DISTI #
693-1241.68331121000
|
Mouser Electronics | Pushbutton Switches MSM22 Switch LA NO DPST 12A PI 0RD S0 | 0 |
|
$30.2900 / $38.3400 | Order Now |
DISTI #
70472458
|
RS | Vandal Proof Pushbutton Switch, Red LED, 12A, MSM LA 22 Series | Schurter 1241.6833.1121000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5100 / $38.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$33.6600 | Buy Now |
|
Onlinecomponents.com | MSM22 Switch LA NO DPST 12A PI 0RD S0 RoHS: Compliant |
20 On Order |
|
$31.4100 / $42.6600 | Buy Now |
DISTI #
1241.6833.1121000
|
TME | Switch: vandal resistant, Pos: 2, DPST-NO, 12A/250VAC, 0.5A/125VDC Min Qty: 1 | 9 |
|
$31.2000 / $36.7400 | Buy Now |
DISTI #
000000000005842729
|
Sager | Pushbutton Switches MSM22 Switch LA NO DPST 12A PI 0RD S0 Min Qty: 20 | 0 |
|
$30.6700 / $33.2000 | Buy Now |
DISTI #
1241.6833.1121000
|
Avnet Abacus | Electromechanical Switch Vandal-Proof Latching Action Switch ON OFF DPST 12A Box (Alt: 1241.6833.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6833.1121000
1241.6833.1121000 CAD Models
1241.6833.1121000 Part Data Attributes
|
1241.6833.1121000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6833.1121000
Schurter Electronic Components
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 16.6 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IK07; IP00; IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |