Part Details for 1241.6697.1122000 by Schurter Electronic Components
Overview of 1241.6697.1122000 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LT1241CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1241IS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for 1241.6697.1122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6941
|
Newark | Vandal Resistant Switch, Spdt, Solder, 5 A, 250 V |Schurter 1241.6697.1122000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-4644-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Box |
8 In Stock |
|
$33.6600 | Buy Now |
DISTI #
693-1241.6697.1122
|
Mouser Electronics | Pushbutton Switches 5 A @125VAC GN Snap-In 2.0mm RoHS: Compliant | 0 |
|
$33.6600 | Order Now |
DISTI #
70472426
|
RS | Illuminated Pushbutton Switch, IP67, Panel Mount, Green, 250VAC, MSM 22 Series | Schurter 1241.6697.1122000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 | RFQ |
DISTI #
1241.6697.1122000
|
Avnet Abacus | MSM22 PI SF 5 A @125VAC GN Snap-In 2,0mm (Alt: 1241.6697.1122000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6697.1122000
1241.6697.1122000 CAD Models
1241.6697.1122000 Part Data Attributes
|
1241.6697.1122000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6697.1122000
Schurter Electronic Components
Pushbutton Switch, SPST, Latched, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 33.4 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 100 N | |
Packing Method | BOX | |
Sealing | IK07; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |