Part Details for 1241.6664.1124000 by Schurter Electronic Components
Overview of 1241.6664.1124000 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS9-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Price & Stock for 1241.6664.1124000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5988
|
Newark | Anti Vandal Sw, Spdt, 5A, 125Vac, Product Range:Msm, Panel Cutout Diameter:30.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Natural, Contact Current Ac Max:5A Rohs Compliant: Yes |Schurter 1241.6664.1124000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
486-1131-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Box |
20 In Stock |
|
$53.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$46.6400 | Buy Now |
DISTI #
1241.6664.1124000
|
IBS Electronics | Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box Min Qty: 2 Package Multiple: 1 | 0 |
|
$40.7280 | Buy Now |
DISTI #
1241.6664.1124000
|
Avnet Abacus | MSM30 RI SF 5A @125VDC BLUE (Alt: 1241.6664.1124000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6664.1124000
1241.6664.1124000 CAD Models
1241.6664.1124000 Part Data Attributes
|
1241.6664.1124000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6664.1124000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Height | 33.1 mm | |
Body Length or Diameter | 30 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK07; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |