Part Details for 1241.6664.1114000 by Schurter Electronic Components
Overview of 1241.6664.1114000 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6664.1114000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6993
|
Newark | Msm30 Switch Mo Nx Spdt 100Ma Ri 0Bl S0 - Carton Box |Schurter 1241.6664.1114000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241.6664.1114000-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1 In Stock |
|
$58.2300 | Buy Now |
DISTI #
1241.6664.1114000
|
Avnet Abacus | MSM30 RI SF100 mA@030VDC BLUE (Alt: 1241.6664.1114000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
59P4332
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, illuminated (blue), 100 mA/30 V, mounting Ø 30.1 mm, IP67, 1241.6664.1114000 Min Qty: 1 | 14 |
|
$29.4380 / $37.5427 | Buy Now |
Part Details for 1241.6664.1114000
1241.6664.1114000 CAD Models
1241.6664.1114000 Part Data Attributes:
|
1241.6664.1114000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6664.1114000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Height | 33.1 mm | |
Body Length or Diameter | 30 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK07; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |