-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2058
|
Newark | Msm30 Switch Mo Nx Spdt 100Ma Ri 0Gn S0 - Carton Box |Schurter 1241.6664.1112000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-3925-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 21 Weeks Container: Box |
153 In Stock |
|
$45.7350 / $58.2300 | Buy Now |
DISTI #
33117208
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 43 |
|
$26.6783 / $29.2972 | Buy Now |
DISTI #
1241.6664.1112000
|
Avnet Abacus | MSM30 RI SF100 mA@030VDC GN (Alt: 1241.6664.1112000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Pushbutton Switch MSM 30, Momentary 1-(1) SPDT 100mA 30VDC, Silver, Ring Illum. Green 24VDC, Faston, IP40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$34.1100 / $36.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.6664.1112000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6664.1112000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE | |
Body Height | 33.1 mm | |
Body Length or Diameter | 30 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK07; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |