1241.6663.1122000
Schurter Electronic Components
Description: Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT

Overview of 1241.6663.1122000 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
124133-HMC662LP3E Analog Devices HMC662LP3E Evaluation PCB
86566630064LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 10000/Reel (ref drg for reel feeding direction).
86566630065LF Amphenol Communications Solutions 86566630065LF-DSUB CRIM CONTACT SOCKET

Price & Stock for 1241.6663.1122000 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 61K2054
Newark Anti Vandal Sw, Spdt, 5A, 125Vac, Product Range:Msm, Panel Cutout Diameter:30.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Natural, Contact Current Ac Max:5A |Schurter 1241.6663.1122000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 486-4313-ND
DigiKey SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Box 61
In Stock
  • 1 $31.9800
$31.9800 Buy Now
DISTI # 1241.6663.1122000
Avnet Abacus MSM30 PI SF 5 A @125VAC GN (Alt: 1241.6663.1122000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for 1241.6663.1122000 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1241.6663.1122000 by Schurter Electronic Components

1241.6663.1122000
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
SCHURTER
Actuator Material
STAINLESS STEEL
Actuator Type
PUSHBUTTON
Additional Feature
SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE
Body Height
33.1 mm
Body Length or Diameter
30 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Resistance
0.03 mΩ
Contact Voltage(AC)-Max
125 V
Electrical Life
200000 Cycle(s)
End Contact Material
SILVER
Housing Material
STAINLESS STEEL
Illumination
GREEN LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
4.5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Sealing
IK07; IP40
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 1241.6663.1122000
    Schurter Electronic Components
    Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 1241.6663.1122000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1241.6663.1122000 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1241.6663.1122000 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 1241.6663.1122000 would you like to use for your alert(s)?
  • Please alert me when 1241.6663.1122000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1241.6663.1122000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1241.6663.1122000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1241.6663.1122000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1241.6663.1122000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1241.6663.1122000 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: