Part Details for 1241.6661.1170000 by Schurter Electronic Components
Overview of 1241.6661.1170000 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6661.1170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3849
|
Newark | Msm30 Switch Mo Nx Spdt 100Ma S0 Nc S0 - Carton Box Rohs Compliant: Yes |Schurter 1241.6661.1170000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241.6661.1170000
|
Avnet Abacus | (Alt: 1241.6661.1170000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6661.1170000
1241.6661.1170000 CAD Models
1241.6661.1170000 Part Data Attributes
|
1241.6661.1170000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6661.1170000
Schurter Electronic Components
Pushbutton Switch, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 19.9898 mm | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Switch Type | PUSHBUTTON SWITCH |