Part Details for 1241.6624.1122000 by Schurter Electronic Components
Overview of 1241.6624.1122000 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6624.1122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61258193
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 10 |
|
$24.4800 / $27.8969 | Buy Now |
DISTI #
SWITCH8992
|
Rutronik | MSM19 5A 125VAC illum. RI green RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$17.0800 | Buy Now |
DISTI #
1241.6624.1122000
|
Avnet Abacus | MSM19 RI SF 5 A @125VAC GN (Alt: 1241.6624.1122000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6624.1122000
1241.6624.1122000 CAD Models
1241.6624.1122000 Part Data Attributes:
|
1241.6624.1122000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6624.1122000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Length | 0.492 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE | |
Body Height | 33.4 mm | |
Body Length or Diameter | 19 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK07; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |