Part Details for 1241.6622.3120062 by Schurter Electronic Components
Overview of 1241.6622.3120062 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 1241.6622.3120062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.6622.3120062
|
Avnet Abacus | MSM19 LE ARTF 5A @125VAC 00/00 AUS"" (Alt: 1241.6622.3120062) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6622.3120062
1241.6622.3120062 CAD Models
1241.6622.3120062 Part Data Attributes
|
1241.6622.3120062
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6622.3120062
Schurter Electronic Components
Pushbutton Switch, Solder Lug Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.492 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |