Part Details for 1241.3603 by Schurter Electronic Components
Overview of 1241.3603 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1241.3603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4861
|
Newark | Pse22 Switch Mo No 100Ma/Carton Box |Schurter 1241.3603 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1200 / $62.2200 | Buy Now |
DISTI #
1241.3603-ND
|
DigiKey | SWITCH PUSHBUTTON Min Qty: 1 Lead time: 7 Weeks Container: - |
101 In Stock |
|
$39.4800 / $41.0700 | Buy Now |
DISTI #
1241.3603
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1241.3603) Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 6 Days Container: Box | 0 |
|
$44.9958 / $50.2904 | Buy Now |
DISTI #
693-1241.3603
|
Mouser Electronics | Pushbutton Switches PSE 22ABLF-00000000 NO-L 2010 | 0 |
|
$43.9500 | Order Now |
DISTI #
75568028
|
RS | PSE22 Switch MO NO 100mA | Schurter 1241.3603 Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$46.8800 | Buy Now |
|
Onlinecomponents.com | PSE22 Switch MO NO 100mA RoHS: Compliant | 0 |
|
$43.6400 / $119.5200 | Buy Now |
DISTI #
000000000003422697
|
Sager | Pushbutton Switches PSE 22ABLF-00000000 NO-L 2010 Min Qty: 1 | 0 |
|
$43.4000 / $48.1500 | Buy Now |
|
Master Electronics | PSE22 Switch MO NO 100mA RoHS: Compliant | 0 |
|
$43.6400 / $119.5200 | Buy Now |