Part Details for 1241.3582 by Schurter Electronic Components
Overview of 1241.3582 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.3582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0847
|
Newark | Pse22 Switch Iv No 1A Pi 0Bl 24V Ac/Carton Box |Schurter 1241.3582 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9800 | Buy Now |
DISTI #
1241.3582-ND
|
DigiKey | SWITCH PUSHBUTTON Min Qty: 1 Lead time: 44 Weeks Container: - |
284 In Stock |
|
$84.1000 | Buy Now |
DISTI #
1241.3582
|
Avnet Americas | POWER SWITCH, SMT - Boxed Product (Development Kits) (Alt: 1241.3582) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$82.0828 / $96.2532 | Buy Now |
DISTI #
693-1241.3582
|
Mouser Electronics | Pushbutton Switches PSE 22SNAE-RU00RT24 IV-L 2010 | 0 |
|
$84.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$89.7100 | Buy Now |
DISTI #
000000000003132460
|
Sager | Pushbutton Switches PSE 22SNAE-RU00RT24 IV-L 2010 Min Qty: 100 | 0 |
|
$85.1700 | Buy Now |
DISTI #
1241.3582
|
Avnet Asia | POWER SWITCH, SMT (Alt: 1241.3582) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | PSE22 Switch IV NO 1A PI 0BL 24V AC RoHS: Compliant | 0 |
|
$86.1600 / $242.2100 | Buy Now |