Part Details for 1241.3315 by Schurter Electronic Components
Overview of 1241.3315 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, |
Price & Stock for 1241.3315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8266
|
Newark | Pse 22 Switch C Ri 24V Connector |Schurter 1241.3315 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.3200 | Buy Now |
DISTI #
1241.3315-ND
|
DigiKey | SWITCH PUSHBUTTON Min Qty: 100 Lead time: 22 Weeks Container: - | Temporarily Out of Stock |
|
$96.1575 | Buy Now |
DISTI #
1241.3315
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1241.3315) Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$93.8497 / $110.0515 | Buy Now |
DISTI #
693-1241.3315
|
Mouser Electronics | Pushbutton Switches PSE 22AGNE-RI00GN24 NO-Stecker | 0 |
|
$96.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$102.5700 | Buy Now |
|
Onlinecomponents.com | PSE 22AGNE-RI00GN24-NO-Stecker RoHS: Compliant | 0 |
|
$98.5100 / $276.9300 | Buy Now |
DISTI #
000000000002268895
|
Sager | Pushbutton Switches PSE 22AGNE-RI00GN24 NO-Stecker Min Qty: 100 | 0 |
|
$97.3700 | Buy Now |
|
Master Electronics | PSE 22AGNE-RI00GN24-NO-Stecker RoHS: Compliant | 0 |
|
$98.5100 / $276.9300 | Buy Now |