Part Details for 1241.3251 by Schurter Electronic Components
Overview of 1241.3251 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-2.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 1241.3251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7146
|
Newark | Pse 22 Switch Ri 12V Flexible Wire |Schurter 1241.3251 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1100 / $147.7900 | Buy Now |
DISTI #
486-1555-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7400 | Buy Now |
DISTI #
1241.3251
|
Avnet Americas | PSE 22ANAE-RI00GN12-NO-L - Boxed Product (Development Kits) (Alt: 1241.3251) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 6 Days Container: Box | 0 |
|
$83.7030 / $93.5522 | Buy Now |
DISTI #
693-1241.3251
|
Mouser Electronics | Pushbutton Switches 12V 60VDC WIRE GRN RoHS: Compliant | 0 |
|
$77.8500 | Order Now |
DISTI #
70481734
|
RS | SWITCH PUSH SPST-NO 100MA 42V | Schurter 1241.3251 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$103.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$87.2000 | Buy Now |
|
Onlinecomponents.com | PSE 22ANAE-RI00GN12-NO-L RoHS: Compliant | 0 |
|
$77.3100 / $161.9300 | Buy Now |
DISTI #
000000000002268880
|
Sager | Pushbutton Switches 12V 60VDC WIRE GRN Min Qty: 1 | 0 |
|
$80.7300 / $89.5800 | Buy Now |
DISTI #
1241.3251
|
Avnet Abacus | PSE 22ANAE-RI00GN12-NO-L (Alt: 1241.3251) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSE 22ANAE-RI00GN12-NO-L RoHS: Compliant | 0 |
|
$77.3100 / $161.9300 | Buy Now |
Part Details for 1241.3251
1241.3251 CAD Models
1241.3251 Part Data Attributes
|
1241.3251
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3251
Schurter Electronic Components
Special Switch, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 7 Weeks |