1241.2806.072
Schurter Electronic Components
Description: Pushbutton Switch, SPST, N.o.-n.c., Vertical, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Lug Terminal, Panel Mount,

Overview of 1241.2806.072 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 1241.2806.072 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1241.2806.072
Avnet Abacus Electromechanical Switch Vandal-Proof Mechanical Switch N.O. SPDT 0.125A (Alt: 1241.2806.072) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1241.2806.072 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1241.2806.072 by Schurter Electronic Components

1241.2806.072
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Angle
Actuator Material
STAINLESS STEEL
Actuator Travel
0.4 mm
Actuator Type
PUSHBUTTON
Additional Feature
VANDAL PROOF
Body Height
8.8 mm
Body Length or Diameter
21.5 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.125 A
Contact (DC) Max Power Rating R Load
1.2VA@48VDC
Contact (DC) Max Rating R Load
0.125A@48VDC
Contact Resistance
1.5 mΩ
Contact Voltage(DC)-Max
48 V
Electrical Life
1000000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
ZINC DIE CAST
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000 Ω
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Force-Max
3.7 N
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Packing Method
BOX
Sealing
IK05; IP40; IP65
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
MATTE TIN
Terminal Length
0.346 inch
Termination Type
SOLDER
Want to compare parts?
  1. 1241.2806.072
    Schurter Electronic Components
    Pushbutton Switch, SPST, N.o.-n.c., Vertical, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Lug Terminal, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1241.2806.072 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1241.2806.072 by Schurter Electronic Components

  • Please alert me when 1241.2806.072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1241.2806.072 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1241.2806.072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1241.2806.072 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1241.2806.072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1241.2806.072 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: