Part Details for 1241.2801 by Schurter Electronic Components
Overview of 1241.2801 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9113
|
Newark | Switch, Vandal Resistant, Spst, 125Ma, Product Range:Mcs Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.2801 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
486-3683-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9 In Stock |
|
$10.4800 | Buy Now |
DISTI #
1241.2801
|
Avnet Americas | MCS19 SWITCH METALIC SOLDERING - Boxed Product (Development Kits) (Alt: 1241.2801) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$10.2285 / $11.9943 | Buy Now |
DISTI #
693-1241.2801
|
Mouser Electronics | Pushbutton Switches MCS19 SWITCH METALIC SOLDERING RoHS: Compliant | 256 |
|
$10.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$11.1800 | Buy Now |
|
Onlinecomponents.com | MCS19 SWITCH METALIC SOLDERING RoHS: Compliant |
2 In Stock |
|
$10.9000 / $15.2400 | Buy Now |
DISTI #
77777648
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Solder Lug Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 460 |
|
$13.4046 | Buy Now |
DISTI #
1241.2801
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.125A/48VDC, IP65 Min Qty: 1 | 460 |
|
$6.0100 / $7.6600 | Buy Now |
DISTI #
1241.2801
|
Avnet Abacus | MCS19 SWITCH METALIC SOLDERING (Alt: 1241.2801) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
12G282
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2801 Min Qty: 1 |
99 in Stock 100 Available Soon |
|
$6.5199 / $8.5335 | Buy Now |
Part Details for 1241.2801
1241.2801 CAD Models
1241.2801 Part Data Attributes
|
1241.2801
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2801
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.125A, 48VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |