-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.125A, 48VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9112
|
Newark | Switch, Vandal Resistant, Spst, 125Ma, Product Range:Mcs Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:-, Actuator/Cap Colour:-, Contact Current Ac Max:-, Ip Rating:- Rohs Compliant: Yes |Schurter 1241.2800 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 | Buy Now |
DISTI #
486-2045-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 23 Weeks Container: Bag |
58 In Stock |
|
$9.4800 | Buy Now |
DISTI #
1241.2800
|
Avnet Americas | Switch Push Button N.O SPST Round Button 125mA 48VDC Solder Screw Mount - Boxed Product (Development Kits) (Alt: 1241.2800) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$9.2549 / $10.8527 | Buy Now |
DISTI #
693-1241.2800
|
Mouser Electronics | Pushbutton Switches 19mm pin term NO Mechanical RoHS: Compliant | 0 |
|
$9.4800 | Order Now |
|
Future Electronics | MCS19 SWITCH METALIC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.5200 / $10.7000 | Buy Now |
|
Onlinecomponents.com | MCS19 SWITCH METALIC RoHS: Compliant |
317 On Order |
|
$9.1500 / $9.7700 | Buy Now |
DISTI #
33116726
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount/Through Hole PC Pins Box RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 826 |
|
$5.9587 / $7.1030 | Buy Now |
DISTI #
1241.2800
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.125A/48VDC, IP65 Min Qty: 1 | 0 |
|
$5.7800 / $7.0900 | RFQ |
DISTI #
1241.2800
|
Avnet Abacus | Switch Push Button N.O SPST Round Button 125mA 48VDC Solder Screw Mount (Alt: 1241.2800) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
12G280
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2800 Min Qty: 1 |
36 in Stock 100 Available Soon |
|
$6.2265 / $8.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.2800
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2800
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.125A, 48VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |