Part Details for 1241.2350 by Schurter Electronic Components
Overview of 1241.2350 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4641
|
Newark | Pse16 Switch Mo No 100Ma/Carton Box |Schurter 1241.2350 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $34.6100 | Buy Now |
DISTI #
486-1566-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1190 | Buy Now |
DISTI #
1241.2350
|
Avnet Americas | PSE SWITCHES RED PLASTIC M16 PINS - Boxed Product (Development Kits) (Alt: 1241.2350) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$19.6359 / $23.0257 | Buy Now |
DISTI #
693-1241.235
|
Mouser Electronics | Pushbutton Switches PSE SWITCH M16 PINS RED PLASTIC | 3 |
|
$19.7500 | Buy Now |
DISTI #
70020881
|
RS | Switch, Piezo,16mm, NO,42VAC/60DC, 100mA Swtchng, Pins, Plastic, Red, IP67,Fngr Guide | Schurter 1241.2350 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$21.4600 | Buy Now |
|
Onlinecomponents.com | PSE SWITCHES RED PLASTIC M16 PINS RoHS: Compliant | 0 |
|
$21.4000 / $28.3300 | Buy Now |
DISTI #
77787047
|
Verical | Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Impulse PC Pins Panel Mount/Thru-Hole Box Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$21.1831 / $22.6812 | Buy Now |
DISTI #
1241.2350
|
Avnet Americas | PSE SWITCHES RED PLASTIC M16 PINS - Boxed Product (Development Kits) (Alt: 1241.2350) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$19.6359 / $23.0257 | Buy Now |
DISTI #
1241.2350
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 1 | 10 |
|
$13.7200 / $17.4300 | Buy Now |
Part Details for 1241.2350
1241.2350 CAD Models
1241.2350 Part Data Attributes
|
1241.2350
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2350
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |