Part Details for 1241.1701.700 by Schurter Electronic Components
Overview of 1241.1701.700 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC |
Part Details for 1241.1701.700
1241.1701.700 CAD Models
1241.1701.700 Part Data Attributes
|
1241.1701.700
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1701.700
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 7.5 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 20.5 mm | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN SILVER | |
Termination Type | SOLDER |