Part Details for 1241.1607.11 by Schurter Electronic Components
Overview of 1241.1607.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.1607.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F8125
|
Newark | Switch, Pushbutton Spst, 50Ma Smd J-Hook, Product Range:Sms Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:220Gf, Contact Rating:50Ma At 42Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 1241.1607.11 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
486-3918-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
199 In Stock |
|
$2.0912 / $3.3900 | Buy Now |
DISTI #
1241.1607.11
|
Avnet Americas | SMS IP67 J kurz/short - Boxed Product (Development Kits) (Alt: 1241.1607.11) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$2.0411 / $2.3934 | Buy Now |
DISTI #
693-1241.1607.11
|
Mouser Electronics | Pushbutton Switches SMS IP67 J KURZ/SHORT RoHS: Compliant | 228 |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
70472454
|
RS | SWITCH TACTILE SPST-NO 0.05A 42V | Schurter 1241.1607.11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Future Electronics | SMS Series SPST-NO Off-Mom 2.2 N J Lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.3200 / $2.4400 | Buy Now |
|
Onlinecomponents.com | SMS IP67 J kurz/short RoHS: Compliant | 0 |
|
$2.1700 / $3.2900 | Buy Now |
DISTI #
1241.1607.11
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/42VDC, SMD, 2.2N, 4.95mm Min Qty: 700 | 0 |
|
$1.7700 | RFQ |
DISTI #
000000000000067093
|
Sager | Pushbutton Switches SMS IP67 J KURZ/SHORT Min Qty: 200 | 0 |
|
$2.1200 / $2.3900 | Buy Now |
DISTI #
1241.1607.11
|
Avnet Abacus | SMS IP67 J kurz/short (Alt: 1241.1607.11) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1607.11
1241.1607.11 CAD Models
1241.1607.11 Part Data Attributes
|
1241.1607.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1607.11
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, SMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | SMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.051 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.35 mm | |
Actuator Type | SHORT TYPE | |
Body Breadth | 11.4 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 11.8 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.05A@30VAC | |
Contact Bounce Time-Max | 0.15 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@42VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |