Part Details for 1241.1100.3098 by Schurter Electronic Components
Overview of 1241.1100.3098 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.1100.3098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5750
|
Newark | Mcs 18 Fp. Qd. Rd - Wh |Schurter 1241.1100.3098 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241.1100.3098-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1241.1100.3098
|
Avnet Americas | MCS 18 Fp. qd. rd - wh - Bulk (Alt: 1241.1100.3098) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-1241.1100.3098
|
Mouser Electronics | Pushbutton Switches MCS 18 Fp. qd. rt-ws RoHS: Compliant | 0 |
|
$4.1700 / $7.8100 | Order Now |
DISTI #
70481556
|
RS | SWITCH PUSH SPST-NO 125MA 48V | Schurter 1241.1100.3098 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $4.6600 | RFQ |
DISTI #
000000000001185070
|
Sager | Pushbutton Switches MCS 18 Fp. qd. rt-ws | 0 |
|
Buy Now |
Part Details for 1241.1100.3098
1241.1100.3098 CAD Models
1241.1100.3098 Part Data Attributes
|
1241.1100.3098
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1100.3098
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 18 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Power Rating R Load | 0.72VA@48VDC | |
Contact (DC) Max Rating R Load | .125A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYSULFONE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 1241.1100.3098
This table gives cross-reference parts and alternative options found for 1241.1100.3098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1100.3098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1109.7098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1100.3098 vs 1241.1109.7098 |
1241.1104.7095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1100.3098 vs 1241.1104.7095 |
1241.1112.6091 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1100.3098 vs 1241.1112.6091 |
1241.1109.6095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1100.3098 vs 1241.1109.6095 |
1241.1082.81 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1100.3098 vs 1241.1082.81 |
1241.1082.21 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1100.3098 vs 1241.1082.21 |
1241.1112.6096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1100.3098 vs 1241.1112.6096 |
1241.1109.6098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1100.3098 vs 1241.1109.6098 |
1241.1113.6096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1100.3098 vs 1241.1113.6096 |
1241.1113.3097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1100.3098 vs 1241.1113.3097 |