Part Details for 1241.1040.2000 by Schurter Electronic Components
Results Overview of 1241.1040.2000 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241.1040.2000 Information
1241.1040.2000 by Schurter Electronic Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 1241.1040.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1040.2000
|
Avnet Abacus | SRT124110402000 (Alt: 1241.1040.2000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |