Part Details for 1240W-200R-5% by Vishay Intertechnologies
Results Overview of 1240W-200R-5% by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1240W-200R-5% Information
1240W-200R-5% by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3200R1M1RGCR | Texas Instruments | SimpleLink Wi-Fi® and Internet-of-Things solution, a Single-Chip Wireless MCU 64-VQFN -40 to 85 | |
CC3200R1M2RGC | Texas Instruments | SimpleLink Wi-Fi® and Internet-of-Things solution, a Single-Chip Wireless MCU 64-VQFN -40 to 85 | |
TPS7A7200RGTR | Texas Instruments | 2A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 16-VQFN -40 to 125 |
Price & Stock for 1240W-200R-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 129 |
|
$12.7382 / $14.4000 | Buy Now |
|
Quest Components | 103 |
|
$14.4000 / $15.6000 | Buy Now |