Part Details for 1240000 by Lapp Group
Overview of 1240000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BIR12-30E-124.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT9001AI-83-33E1-24.00000 | SiTime | SiT9001 | |
SIT9366AI-2BF-33E124.000000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Price & Stock for 1240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597318
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 6 AWG/1C, 750V, CE | Lapp Group 1240000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$553.3000 / $601.4100 | RFQ |
DISTI #
HEAT125SC-16GRYL
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x16mm2, stranded, Cu, green-yellow Min Qty: 1 | 16 |
|
$6.1500 / $8.0200 | Buy Now |
Part Details for 1240000
1240000 CAD Models
1240000 Part Data Attributes
|
1240000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1240000
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 16 mm2 | |
Diameter | 7.2 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |